| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09061486921 |
| Color: | Pebble Gray |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 48 |
| Number of Rows: | 3 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm, 5.08 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 400 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 6 A |
| Voltage Rating: | 1.55 kV |
| SKU: | HRT09061486921 |
09061486921
Specifications
Detailed Description
Introducing the DIN 41612 Type F Connector, a male connector designed for seamless connectivity in a variety of applications. Crafted from durable thermoplastic resin with glass-fibre filling, this connector ensures reliable performance. With 48 contacts spread across 3 rows, it facilitates efficient data transfer. The solder termination method guarantees a secure connection, while the copper alloy contacts plated with tin over nickel ensure optimal conductivity. Operating seamlessly in temperatures ranging from -55°C to 125°C, it is suitable for diverse environments. Featuring a pitch of 2.54mm and 5.08mm and a right-angle mount, it offers flexibility in installation. Compliant with RoHS standards and boasting a voltage rating of 1.55kV, this connector is not only high-performing but also environmentally friendly. Perfect for motherboard to daughtercard, extender card, and PCB to cable connections, it is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2024 | PI240040CNUS - Production Relocation. HARTING is changing the production location of DIN Power type F male, and type MH male from Germany to Romanmia | Download | |||
| 11/01/2023 | PCN23-003CNUS - Plating Optimization. The plating of the contact in the mating area is updated from Au over PdNi over Ni to Au over NiP over Ni. | Download | |||

