09061487901

Heilind Number:HRT09061487901
Manufacturer:HARTING
Manufacturer Number:09061487901
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type F, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09061487901
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm, 5.08 mm
Mount Angle:Right Angle
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:1.55 kV
SKU:HRT09061487901

Detailed Description

Introducing the 09061487901 DIN 41612 Type F Connector, a crucial component for seamless connectivity in electronic systems. This male connector, crafted from high-quality thermoplastic resin and glass-fibre filled material, ensures durability and reliability in demanding environments. With its 48 contacts arranged in three rows, it facilitates efficient data transmission between a motherboard and daughtercard, extender card, or PCB to cable connections. Featuring a sleek Pebble Gray housing made of flame-retardant glass-filled plastic, this connector meets UL 94V-0 standards for safety. Its solder termination method and copper alloy contacts with tin over nickel plating guarantee secure and stable connections, even in high-voltage applications up to 1.55 kV. Operating seamlessly in a wide temperature range from -55°C to 125°C, this DIN 41612 connector is suitable for various industrial and commercial uses. Trust in its 50 mating cycle durability and 6A current rating for consistent performance. A vital component in the Board To Board PCB Connectors category, the 09061487901 is a reliable solution for your connectivity needs.