| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09061646901 |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 64 |
| Number of Rows: | 4 |
| Termination Method: | Solder |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm, 3.81 mm, 5.08 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 400 cycle |
| Performance Level: | Class II |
| Current Rating: | 6 A |
| Voltage Rating: | 1.55 kV, 2.5 kV |
| SKU: | HRT09061646901 |
09061646901
Specifications
Detailed Description
Introducing the 09061646901, a high-performance DIN 41612 male connector designed for robust and reliable board-to-board PCB connections. With 64 contacts spread across 4 rows, this connector offers ample connectivity in a compact form factor. Crafted from durable plastic housing, it ensures longevity even in demanding environments. The termination method of soldering guarantees secure attachment, while the contact plating of tin over nickel provides excellent conductivity. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. Featuring a pitch of 2.54mm, 5.08mm, and 3.81mm, it allows for flexible installation options. With a right-angle mount angle and a mating cycle of 400, it offers ease of use and durability. Compliant with RoHS regulations, it is environmentally friendly. This connector is ideal for use in backplane, PCB, and other high-reliability electronic systems. Trust in the 09061646901 for seamless and efficient connectivity.

