09062032911

Heilind Number:HRT09062032911
Manufacturer:HARTING
Manufacturer Number:09062032911
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type H3, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard; Wave soldering termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09062032911
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:3
Number of Rows:1
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Silver, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:5.08 mm
Mount Angle:Right Angle
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:2.5 kV
SKU:HRT09062032911

Detailed Description

Introducing the 09062032911, a robust and reliable DIN 41612 Type H3 Male Connector designed for seamless motherboard to daughtercard connectivity. Crafted from high-quality thermoplastic resin with glass-fibre filling, this pebble gray connector ensures optimal performance in a variety of environments. Featuring a single row with three contacts, it offers efficient signal transmission. The wave soldering termination method guarantees easy and secure installation. With a wide operating temperature range of -55°C to 125°C, it is suitable for diverse applications. The copper alloy contacts with silver, tin over nickel plating ensure excellent conductivity and durability. RoHS compliant and UL 94V-0 rated for safety, this connector is a dependable choice for board to board PCB connections.