09062152811

Heilind Number:HRT09062152811
Manufacturer:HARTING
Manufacturer Number:09062152811
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type H15, Connector; Female connector; Thermoplastic resin, glass-fibre filled; PCB to cable, Cable to cable; Faston termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09062152811
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:15
Termination Method:Quick Connect
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:10.16 mm
Mount Angle:Straight
Mating Cycles:500 cycle
Performance Level:Class I
Current Rating:15 A
Voltage Rating:3.1 kV
SKU:HRT09062152811

Detailed Description

Introducing the DIN 41612 Type H15 Female Connector, a high-performance solution for your connectivity needs. Constructed from durable thermoplastic resin with glass-fibre filling, this connector ensures reliable and secure connections in PCB to cable and cable to cable applications. Featuring a Faston termination method, installation is quick and easy. With a housing material of glass-filled plastic and contact plating of silver, this connector offers excellent conductivity and longevity. Operating within a wide temperature range from -55°C to 125°C, it is suitable for various environments. With 15 contacts and a pitch of 10.16mm, it provides ample connectivity options. Rated for 15A at 3.1kV, this connector meets stringent performance standards. RoHS compliant and with a mating cycle of 500, it guarantees quality and reliability. Ideal for backplane and PCB connections, the DIN 41612 Type H15 Female Connector is a must-have component for your electronic projects.