09062152812

Heilind Number:HRT09062152812
Manufacturer:HARTING
Manufacturer Number:09062152812
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type H15, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09062152812
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:15
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Silver, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:10.16 mm
Mount Angle:Straight
Tail Length:2.7 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:3.1 kV
SKU:HRT09062152812

Detailed Description

The DIN 41612 Type H15 Connector is a reliable and high-performance female connector designed for various applications, including motherboard to daughtercard, mezzanine, and PCB to cable connections. Made of durable thermoplastic resin with glass-fibre filling, it ensures robustness and longevity in use. With a sleek Pebble Gray color and compact design, it seamlessly integrates into electronic systems. Featuring 15 contacts in 2 rows, it provides efficient connectivity. The solder termination method and copper alloy contacts with silver, tin over nickel plating guarantee secure and stable connections. Operating at temperatures ranging from -55°C to 125°C, it is suitable for a wide range of environments. With a pitch of 10.16mm and straight mount angle, it offers easy and flexible installation. Certified with UL 94V-0 flammability rating and RoHS compliance, it meets international safety standards. With a current rating of 15A and voltage rating of 3.1kV, it is ideal for power and signal transmission. The DIN 41612 Type H15 Connector is a perfect choice for demanding board-to-board and PCB connectivity requirements.