09062152821

Heilind Number:HRT09062152821
Manufacturer:HARTING
Manufacturer Number:09062152821
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type H15, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09062152821
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:15
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Silver, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:10.16 mm
Mount Angle:Straight
Tail Length:4 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:3.1 kV
SKU:HRT09062152821

Detailed Description

The 09062152821 is a high-quality DIN 41612 Type H15 female connector designed for reliable connections in various applications. Constructed from durable thermoplastic resin with glass-fiber fill, this connector ensures robust performance. With 15 contacts arranged in 2 rows, it facilitates efficient PCB to cable, motherboard to daughtercard, and mezzanine connections. Featuring a pebble gray housing made of UL 94V-0 rated glass-filled plastic, it guarantees safety and durability. The solder termination method and copper alloy contacts plated with silver and tin over nickel allow for secure and stable connections. With a maximum operating temperature of 125°C and a voltage rating of 3.1 kV, this connector is suitable for demanding environments. RoHS compliant and boasting 500 mating cycles, it offers peace of mind in terms of environmental sustainability and long-term performance. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the 09062152821 ensures seamless connectivity.