| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09062152821222 |
| Color: | Light Gray |
| Series: | DIN 41612 |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 15 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 10.16 mm |
| Mount Angle: | Straight |
| Tail Length: | 4 mm |
| Mating Cycles: | 500 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 15 A |
| Voltage Rating: | 3.1 kV |
| SKU: | HRT09062152821222 |
09062152821222
Specifications
Detailed Description
Introducing the DIN 41612 Type H15 Connector, a female connector designed for seamless connectivity in a range of applications. Crafted from durable thermoplastic resin with glass-fibre filling, this connector ensures robust performance. With a total of 15 contacts spread across 2 rows, it facilitates efficient data transfer. The termination method of solder guarantees secure attachment to various devices. Its copper alloy contacts, plated with silver and tin over nickel, offer reliable conductivity. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is suitable for diverse environments. With a pitch of 10.16mm and straight mount angle, it easily integrates into PCB layouts. Boasting a high current rating of 15A and a voltage rating of 3.1kV, it is ideal for power and signal transmission. RoHS compliant and UL 94V-0 rated for flammability, it meets stringent quality standards. Whether connecting a motherboard to a daughtercard, a mezzanine board, or a PCB to a cable, this DIN 41612 Type H15 Connector ensures reliable performance with 500 mating cycles. Elevate your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2023 | PTN-23-004CNUS - Material Change & REV Change. Due to technical and logistical reasons, HARTING will change the plastic material of both THR & NFF DIN products to a new material. The colour of the new material is light grey. Part numbers stay unchanged. Revision level will be increased according to attached part number list. | Download | |||

