09062152854

Heilind Number:HRT09062152854
Manufacturer:HARTING
Manufacturer Number:09062152854
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type H15, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09062152854
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:15
Number of Rows:2
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Silver
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:10.16 mm, 5.08 mm
Mount Angle:Straight
Tail Length:3.6 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:3.1 kV
SKU:HRT09062152854

Detailed Description

Introducing the DIN 41612 Type H15 Female Connector, a versatile and reliable component for seamless motherboard to daughtercard, mezzanine, and PCB to cable connections. Designed with a thermoplastic resin housing reinforced with glass fibers, this Pebble Gray connector ensures durability and performance in diverse applications. With 15 contacts arranged in 2 rows at a pitch of 5.08mm, it facilitates efficient signal transmission. The press-fit termination method, along with copper alloy contacts plated with nickel and silver, guarantees secure and stable connections. Operating at temperatures ranging from -55°C to 105°C and boasting a voltage rating of 3.1kV, this connector is suitable for demanding environments. With RoHS compliance and a UL 94V-0 flammability rating, it prioritizes safety and environmental responsibility. Whether in industrial machinery, telecommunications, or aerospace systems, the DIN 41612 Type H15 Female Connector delivers high performance and peace of mind.