09062152856

Heilind Number:HRT09062152856
Manufacturer:HARTING
Manufacturer Number:09062152856
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type H15, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09062152856
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:15
Number of Rows:2
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Silver
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:10.16 mm, 2.54 mm
Mount Angle:Straight
Tail Length:3.6 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:3.1 kV
SKU:HRT09062152856

Detailed Description

Introducing the DIN 41612 Type H15 Female Connector, a versatile and reliable component designed for seamless motherboard to daughtercard, mezzanine, and PCB to cable connections. Constructed with high-quality thermoplastic resin and glass-fibre filled housing, this pebble gray connector ensures durability and performance in various applications. With 15 contacts arranged in 2 rows and a pitch of 2.54mm, it offers efficient connectivity. The press-fit termination method, along with copper alloy contacts plated with nickel and silver, guarantees secure and low-resistance connections. Rated for a maximum operating temperature of 105°C and meeting UL 94V-0 flammability standards, this connector is both safe and efficient. With a current rating of 15A and a voltage rating of 3.1kV, it is suitable for demanding industrial environments. RoHS compliant and with a mating cycle of 500, the DIN 41612 Type H15 Connector is a trusted choice for board-to-board, mezzanine, and PCB applications.