09062152856222

Heilind Number:HRT09062152856222
Manufacturer:HARTING
Manufacturer Number:09062152856222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type H15, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09062152856222
Color:Light Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:15
Number of Rows:2
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Silver
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:10.16 mm, 2.54 mm
Mount Angle:Straight
Tail Length:3.6 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:3.1 kV
SKU:HRT09062152856222

Detailed Description

Introducing the DIN 41612 Type H15 Female Connector, a reliable and versatile component for seamless motherboard to daughtercard, mezzanine, and PCB to cable connections. Crafted from high-quality thermoplastic resin with glass-fibre filling, this connector ensures durability and performance in various applications. With a light gray housing made of glass-filled plastic, it offers both strength and visual appeal. Featuring 15 contacts in 2 rows and a press-fit termination method, it guarantees secure and efficient connectivity. The copper alloy contacts with nickel and silver plating deliver excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -55°C to 105°C, it is suitable for diverse environments. With a pitch of 2.54mm and a straight mount angle, it facilitates easy installation. Rated for 15A and 3.1kV, it meets high standards of safety and reliability. With a UL 94V-0 flammability rating and 500 mating cycles, it ensures peace of mind in critical applications. The DIN 41612 Type H15 Female Connector is a vital component in the realm of Board To Board PCB Connectors, offering top-notch quality and performance.