09062152871

Heilind Number:HRT09062152871
Manufacturer:HARTING
Manufacturer Number:09062152871
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type H15, Connector; Female connector; Thermoplastic resin, glass-fibre filled; PCB to cable, Cable to cable; Faston termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09062152871
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:15
Termination Method:Quick Connect
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:10.16 mm
Mount Angle:Straight
Mating Cycles:500 cycle
Performance Level:Class I
Current Rating:15 A
Voltage Rating:3.1 kV
SKU:HRT09062152871

Detailed Description

Introducing the DIN 41612 Type H15 Female Connector, a versatile and reliable component for your connectivity needs. Constructed with high-quality thermoplastic resin and glass-fibre filling, this connector ensures durability and performance in various applications. With PCB to cable and cable to cable compatibility, it offers seamless integration into your systems. Featuring Faston termination for easy and efficient installation, it saves time and effort. With 15 contacts and silver contact plating, it guarantees excellent conductivity. Operating at temperatures ranging from -55°C to 125°C and with a voltage rating of 3.1kV, it is suitable for demanding environments. Designed for Class I performance, it meets industry standards for quality and reliability. Whether for backplane connections, board-to-board PCB connections, or other applications, this connector is the perfect choice. Rest assured of its compliance with RoHS regulations and availability for immediate shipping. Elevate your connectivity solutions with the DIN 41612 Type H15 Female Connector.