09062152890

Heilind Number:HRT09062152890
Manufacturer:HARTING
Manufacturer Number:09062152890
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type H15, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09062152890
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:15
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:10.16 mm
Mount Angle:Straight
Tail Length:5.5 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:3.1 kV
SKU:HRT09062152890

Detailed Description

The 09062152890 is a high-performance DIN 41612 Type H15 female connector designed for seamless connectivity in various electronic applications. Constructed with durable thermoplastic resin and glass-fibre filling, this connector ensures robust and reliable performance. With a pebble gray color, it seamlessly integrates into any system. Boasting 15 gold-plated contacts, it guarantees efficient signal transmission. Featuring a straight mount angle and solder termination method, it offers easy installation on PCBs. With a wide operating temperature range from -55°C to 125°C, it is suitable for harsh environments. With a current rating of 15A and voltage rating of 3.1kV, it meets high-power requirements. Its UL 94V-0 flammability rating ensures safety. Overall, the 09062152890 is a top-quality connector, perfect for motherboard to daughtercard, mezzanine, and PCB to cable connections.