09062152891

Heilind Number:HRT09062152891
Manufacturer:HARTING
Manufacturer Number:09062152891
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type H15, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09062152891
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:15
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:10.16 mm
Mount Angle:Straight
Tail Length:7 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:3.1 kV
SKU:HRT09062152891

Detailed Description

Introducing the 09062152891, a high-performance DIN 41612 Type H15 Connector designed for seamless connectivity in a variety of applications. This Female connector features a robust construction with a housing made of Glass-Filled Plastic, ensuring durability and reliability. With 15 gold-plated contacts in a 2-row configuration, it guarantees excellent signal transmission. The termination method is solder, providing a secure and stable connection. Operating in a wide temperature range from -55°C to 125°C, it is suitable for use in diverse environments. Its pebble gray color adds a sleek touch to any setup. Ideal for motherboard to daughtercard, mezzanine, and PCB to cable connections, this connector is a versatile solution. Compliant with UL 94V-0 flammability rating, it prioritizes safety. With a current rating of 15A and voltage rating of 3.1kV, it meets high-performance standards. The 09062152891 is part of the DIN 41612 series, known for its quality and efficiency. Whether in industrial or commercial settings, this connector ensures seamless data transmission. Trust in its 500 mating cycles and copper alloy contacts for long-lasting performance. Upgrade your connectivity with the 09062152891 and experience unparalleled quality.