09062152892

Heilind Number:HRT09062152892
Manufacturer:HARTING
Manufacturer Number:09062152892
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type H15, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09062152892
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:15
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:10.16 mm
Mount Angle:Straight
Tail Length:4 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:3.1 kV
SKU:HRT09062152892

Detailed Description

Introducing the DIN 41612 Type H15 Connector, a crucial component for seamless connectivity in electronic systems. This female connector, crafted from thermoplastic resin with glass-fibre fill, ensures durability and reliability in various applications, from motherboard to daughtercard connections to PCB to cable setups. With a sleek Pebble Gray finish, it not only looks sleek but also meets UL 94V-0 flammability standards for enhanced safety. Featuring 15 gold-plated copper alloy contacts, it guarantees efficient signal transmission even in demanding environments. Its straight mount angle and solder termination method make installation a breeze, while its 3.1 kV voltage rating and 15 A current rating cater to high-power requirements. RoHS compliant and rated for 500 mating cycles, this DIN connector is a trusted solution for board-to-board and mezzanine connections, meeting the highest standards of performance and quality.