09062312822

Heilind Number:HRT09062312822
Manufacturer:HARTING
Manufacturer Number:09062312822
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type MH 24+7, Connector; Female connector; Thermoplastic resin, glass-fibre filled

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09062312822
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:31
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal, Silver, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:5.08 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:15 A, 6 A
Voltage Rating:1.55 kV, 3.1 kV
SKU:HRT09062312822

Detailed Description

Introducing the DIN 41612 Type MH 24+7 Female Connector, a reliable and high-performance component for your electronic connectivity needs. With a durable housing made of glass-filled plastic in Pebble Gray, this connector is designed for longevity and stability. Featuring 31 contacts in 3 rows, it offers ample connectivity options for your PCB applications. The solder termination method ensures secure and efficient installation. Constructed with copper alloy contacts plated with silver, tin over nickel, and noble metal, this connector guarantees excellent conductivity and corrosion resistance. With a wide operating temperature range from -55°C to 125°C, it is suitable for use in various environmental conditions. UL 94V-0 rated for flammability, it meets stringent safety standards. Whether in industrial or commercial settings, this DIN connector is the perfect choice for reliable and high-speed data transmission.