09062316822

Heilind Number:HRT09062316822
Manufacturer:HARTING
Manufacturer Number:09062316822
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type MH 24+7, Connector; Female connector; Thermoplastic resin, glass-fibre filled

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09062316822
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:31
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal, Silver, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:5.08 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:15 A, 6 A
Voltage Rating:1.55 kV, 3.1 kV
SKU:HRT09062316822

Detailed Description

The DIN 41612 Type MH 24+7 Female Connector is a reliable and high-performance component designed for board-to-board PCB connections. With a robust construction featuring thermoplastic resin and glass-fibre filled housing, it ensures durability and longevity in demanding industrial environments. This pebble gray connector offers 31 gold-plated contacts with solder termination, guaranteeing secure and efficient signal transmission. Certified for RoHS compliance and UL 94V-0 flammability rating, it meets stringent industry standards for safety and environmental responsibility. Suitable for a wide range of applications, from telecommunications to aerospace, this DIN 41612 connector is a versatile solution for your connectivity needs.