09062322823

Heilind Number:HRT09062322823
Manufacturer:HARTING
Manufacturer Number:09062322823
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type F, Connector; Female connector; Thermoplastic resin, glass-fibre filled; PCB to cable; Solder lug termination; Rated current: 6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09062322823
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:3
Termination Method:Solder
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:5.08 mm
Mount Angle:Straight
Mating Cycles:500 cycle
Performance Level:Class I
Current Rating:6 A
Voltage Rating:1.55 kV, 2.5 kV
SKU:HRT09062322823

Detailed Description

Introducing the DIN 41612 Type F Connector, a high-performance solution for seamless PCB to cable connections. This female connector, constructed with durable thermoplastic resin and glass-fibre filling, ensures reliable and long-lasting performance. Featuring solder lug termination and a rated current of 6A, it offers secure connectivity in various applications. With 32 contacts arranged in 3 rows and a pitch of 5.08mm, it provides ample connectivity options. Tin over nickel and noble metal over nickel contact plating guarantee optimal conductivity. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector is suitable for diverse environments. Ideal for backplane and PCB applications, it meets Class I performance standards with a voltage rating of 1.55kV and 2.5kV. With a mating cycle of 500, it ensures durability and longevity in use. Upgrade your connectivity with the DIN 41612 Type F Connector.