09062322831

Heilind Number:HRT09062322831
Manufacturer:HARTING
Manufacturer Number:09062322831
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type F, Connector; Female connector; Thermoplastic resin, glass-fibre filled; PCB to cable, Cable to cable; Wrap termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09062322831
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:3
Termination Method:Wire Wrap
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:5.08 mm
Mount Angle:Straight
Tail Length:22 mm
Mating Cycles:500 cycle
Performance Level:Class I
Current Rating:6 A
Voltage Rating:1.55 kV, 2.5 kV
SKU:HRT09062322831

Detailed Description

Introducing the DIN 41612 Type F Connector, designed for seamless connectivity in a variety of applications. This female connector features a durable housing made of glass-filled plastic, ensuring reliability in both PCB to cable and cable to cable connections. With 32 contacts spread across 3 rows and a wire wrap termination method, this connector offers secure and efficient signal transmission. The contact plating of nickel and noble metal over nickel guarantees excellent conductivity, while the wide operating temperature range of -55°C to 125°C ensures performance in diverse environments. Meeting Class I performance standards, this connector is rated for a maximum current of 6A and voltages up to 2.5kV, making it ideal for high-power applications. Trust in the DIN 41612 Type F Connector for dependable and efficient connectivity in your designs.