09062322832

Heilind Number:HRT09062322832
Manufacturer:HARTING
Manufacturer Number:09062322832
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type F, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09062322832
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:3
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm, 5.08 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:1.55 kV
SKU:HRT09062322832

Detailed Description

Introducing the 09062322832, a high-performance DIN 41612 Type F Connector designed for seamless motherboard to daughtercard connectivity in Mezzanine applications. This female connector boasts a durable construction of thermoplastic resin with glass-fibre filling, ensuring reliability in operation. With 32 contacts arranged in 3 rows and a pitch of 5.08mm, it offers efficient signal transmission. The press-fit termination method guarantees secure attachment, while the copper alloy contacts with nickel plating provide excellent conductivity. Operating in a wide temperature range from -40°C to 105°C, it is suitable for diverse environments. With a current rating of 6A and voltage rating of 1.55kV, it meets high-performance requirements. Its UL 94V-0 flammability rating ensures safety. Trust the 09062322832 for your board to board PCB connector needs.