09062322843

Heilind Number:HRT09062322843
Manufacturer:HARTING
Manufacturer Number:09062322843
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type F, Connector; Female connector; Thermoplastic resin, glass-fibre filled; PCB to cable; Solder lug termination; Rated current: 6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09062322843
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:3
Termination Method:Solder
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:5.08 mm
Mount Angle:Straight
Mating Cycles:500 cycle
Performance Level:Class I
Current Rating:6 A
Voltage Rating:1.55 kV, 2.5 kV
SKU:HRT09062322843

Detailed Description

Introducing the DIN 41612 Type F Female Connector, a high-performance solution for your PCB to cable connections. Made from durable thermoplastic resin with glass-fibre filling, this connector ensures reliable signal transmission in demanding environments. Featuring a solder lug termination method, it offers secure and stable connectivity. With a rated current of 6A, it can handle power-intensive applications with ease. With 32 contacts in 3 rows, it provides ample connectivity options. The tin over nickel contact plating guarantees excellent conductivity and corrosion resistance. Operating temperature ranging from -55°C to 125°C, it is suitable for a wide range of industrial applications. Compliant with Class I performance standards and offering a maximum voltage rating of 2.5kV, this connector is a dependable choice for backplane and board-to-board connections. Upgrade your connectivity setup with the DIN 41612 Type F Female Connector.