09062326831

Heilind Number:HRT09062326831
Manufacturer:HARTING
Manufacturer Number:09062326831
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type F, Connector; Female connector; Thermoplastic resin, glass-fibre filled; PCB to cable, Cable to cable; Wrap termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09062326831
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:3
Termination Method:Wire Wrap
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:5.08 mm
Mount Angle:Straight
Tail Length:22 mm
Mating Cycles:400 cycle
Performance Level:Class II
Current Rating:6 A
Voltage Rating:1.55 kV, 2.5 kV
SKU:HRT09062326831

Detailed Description

Introducing the DIN 41612 Type F Connector, designed for seamless connectivity in a variety of applications. This female connector boasts a durable construction with thermoplastic resin and glass-fibre fill, ensuring reliable performance. With options for PCB to cable and cable to cable connections, it offers versatility in installation. The wrap termination method guarantees secure and efficient wiring. Featuring 32 contacts in 3 rows, this connector is ideal for high-density setups. Nickel plating with a noble metal overlay provides excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -55°C to 125°C, it is suitable for diverse environments. With a pitch of 5.08 mm and straight mount angle, it allows for easy integration. Boasting a 400-cycle mating lifespan and meeting Class II performance standards, this connector delivers long-lasting quality. With a current rating of 6 A and voltage rating of 1.55 kV to 2.5 kV, it ensures robust power transmission. Perfect for backplane and PCB connections, the DIN 41612 Type F Connector is a reliable solution for your connectivity needs.