09062326834

Heilind Number:HRT09062326834
Manufacturer:HARTING
Manufacturer Number:09062326834
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type F, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09062326834
Color:Pebble Gray
Pitch:3.81 mm, 5.08 mm
Gender:Female
Series:DIN 41612
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:400 cycle
Current Rating:6 A
Number of Rows:3
Voltage Rating:1.55 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09062326834

Detailed Description

The 09062326834 is a high-performance DIN 41612 Type F Connector, designed for seamless connectivity in various applications such as motherboard to daughtercard, mezzanine, and PCB to cable connections. Featuring a durable construction with a thermoplastic resin and glass-fibre filled housing, this female connector ensures reliable performance even in harsh environments. With 32 contacts arranged in 3 rows and a 5.08mm pitch, it allows for efficient data transfer. The termination method of soldering guarantees secure attachment, while the copper alloy contacts with tin over nickel plating provide excellent conductivity. Operating within a wide temperature range of -55°C to 125°C and meeting UL 94V-0 flammability standards, this connector ensures safety and durability. With a current rating of 6A and voltage rating of 1.55kV, it is suitable for demanding industrial applications. Trusted for its quality and performance, the 09062326834 is a crucial component in board-to-board PCB connections.