09062326835

Heilind Number:HRT09062326835
Manufacturer:HARTING
Manufacturer Number:09062326835
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type F, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09062326835
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:5.08 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:1.55 kV
SKU:HRT09062326835

Detailed Description

The DIN 41612 Type F Female Connector is a reliable and versatile component designed for various connectivity applications. Made with thermoplastic resin and glass-fiber filling, it ensures durability and performance under demanding conditions. With a total of 32 contacts arranged in 3 rows, this connector is suitable for motherboard to daughtercard, mezzanine, and PCB to cable connections. Its pebble gray housing made of glass-filled plastic not only provides a sleek appearance but also offers excellent mechanical strength. Featuring a straight mount angle and solder termination method, it ensures secure and stable installation. With a maximum operating temperature of 125°C and a minimum of -55°C, it can withstand extreme environments. The contact material of copper alloy with tin over nickel and noble metal plating guarantees excellent conductivity and corrosion resistance. Rated for 6A current and 1.55kV voltage, it meets high-performance standards. With a mating cycle of 400 and a UL 94V-0 flammability rating, it ensures long-term reliability. The DIN 41612 Type F Female Connector is a vital component in board-to-board, mezzanine, and PCB connectivity, making it ideal for a wide range of industrial applications.