09062326843

Heilind Number:HRT09062326843
Manufacturer:HARTING
Manufacturer Number:09062326843
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type F, Connector; Female connector; Thermoplastic resin, glass-fibre filled; PCB to cable; Solder lug termination; Rated current: 6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09062326843
Pitch:5.08 mm
Gender:Female
Series:DIN 41612
Mount Angle:Straight
Mating Cycles:400 cycle
Current Rating:6 A
Number of Rows:3
Voltage Rating:1.55 kV, 2.5 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Housing Material:Glass-Filled Plastic
Performance Level:Class II
Number of Contacts:32
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09062326843

Detailed Description

The 09062326843 is a DIN 41612 Type F Female Connector designed for reliable PCB to cable connections. Made of durable thermoplastic resin with glass-fibre reinforcement, this connector ensures robust performance in various applications. Featuring solder lug termination, it offers secure and stable connectivity. With a rating of 6A, it can handle moderate current levels with ease. The 32 contacts arranged in 3 rows provide ample connectivity options. With a pitch of 5.08mm, it offers easy integration into PCB layouts. Operating temperature ranging from -55°C to 125°C, it is suitable for use in harsh environments. RoHS compliant and with voltage ratings of 1.55kV and 2.5kV, this connector meets international standards for safety and environmental responsibility. Perfect for backplane and board-to-board connections, the 09062326843 is a reliable solution for your connectivity needs.