09062326845

Heilind Number:HRT09062326845
Manufacturer:HARTING
Manufacturer Number:09062326845
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type F, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09062326845
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:5.08 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:1.55 kV
SKU:HRT09062326845

Detailed Description

Introducing the DIN 41612 Type F Connector, a versatile and durable female connector designed for a range of applications including motherboard to daughtercard, mezzanine, and PCB to cable connections. Constructed with thermoplastic resin and glass-fibre filled housing, this connector ensures reliable performance in demanding environments. With 32 contacts arranged in 3 rows, it offers ample connectivity options. Solder termination and copper alloy contacts plated with tin over nickel and noble metal guarantee excellent conductivity. Operating temperature ranging from -55°C to 125°C, along with a voltage rating of 1.55 kV, makes it suitable for various industrial settings. RoHS compliant and UL 94V-0 rated for safety and environmental standards. With a pitch of 5.08 mm and straight mount angle, it is easy to install on PCBs. Boasting a 400-cycle mating lifespan and a current rating of 6 A, this connector is a reliable choice for board-to-board and PCB connections in diverse electronic applications.