09062326892

Heilind Number:HRT09062326892
Manufacturer:HARTING
Manufacturer Number:09062326892
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type F, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09062326892
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:3
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm, 5.08 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:1.55 kV
SKU:HRT09062326892

Detailed Description

The 09062326892 is a female DIN 41612 Type F Connector designed for reliable board-to-board or motherboard to daughtercard connections in electronic systems. Constructed with thermoplastic resin and glass-fibre filling, this pebble gray connector ensures durability and secure data transmission. Featuring press-in termination, it offers easy and efficient installation. With 32 contacts in 3 rows, and a pitch of 5.08mm, it provides ample connectivity options. The copper alloy contacts with nickel plating guarantee excellent conductivity, while meeting RoHS compliance standards. Operating in temperatures ranging from -40°C to 105°C and with a voltage rating of 1.55kV, this connector is suitable for a wide range of applications. Its UL 94V-0 flammability rating ensures safety. With a current rating of 6A and a mating cycle of 400, it offers high performance and reliability. Perfect for use in mezzanine and board stacking applications, the 09062326892 is a top choice for demanding electronic designs.