09062326893

Heilind Number:HRT09062326893
Manufacturer:HARTING
Manufacturer Number:09062326893
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type F, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09062326893
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:3.81 mm, 5.08 mm
Mount Angle:Straight
Tail Length:3.7 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:1.55 kV
SKU:HRT09062326893

Detailed Description

Introducing the 09062326893, a versatile DIN 41612 Type F Connector designed for seamless connectivity in a variety of applications. This female connector features a durable housing made of thermoplastic resin with glass-fibre filling, ensuring reliable performance in Motherboard to Daughtercard, Mezzanine, and PCB to Cable setups. With a sleek Pebble Gray finish, it seamlessly integrates into any system. Boasting 32 contacts arranged in 3 rows, this connector offers ample connectivity options. Termination is a breeze with solder pins, while the copper alloy contacts with tin over nickel plating guarantee excellent conductivity. Operating flawlessly in temperatures ranging from -55°C to 125°C, it's built to withstand harsh environments. UL 94V-0 rated for safety, with a current rating of 6A and voltage rating of 1.55kV, this connector is a reliable choice for Board to Board PCB, Mezzanine, and Stacking applications. With a straight mount angle, 3.7mm tail length, and 400 mating cycles, it's designed for durability and ease of use. Upgrade your connectivity solutions with the 09062326893.