09062326894

Heilind Number:HRT09062326894
Manufacturer:HARTING
Manufacturer Number:09062326894
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type F, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09062326894
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:3.81 mm, 5.08 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:1.55 kV
SKU:HRT09062326894

Detailed Description

Introducing the DIN 41612 Type F Connector, a versatile and reliable solution for connecting motherboards to daughtercards, mezzanines, and PCBs to cables. This female connector features a durable housing made of thermoplastic resin with glass-fibre filling, ensuring long-lasting performance in various applications. With 32 contacts arranged in 3 rows, it offers ample connectivity options. The termination method is solder, guaranteeing secure attachment. Contacts are made of copper alloy with tin over nickel and noble metal plating for excellent conductivity and corrosion resistance. Operating temperature ranges from -55°C to 125°C, making it suitable for a wide range of environments. With a pitch of 5.08mm and 3.81mm and straight mount angle, installation is easy and efficient. This pebble gray connector is UL 94V-0 rated for flammability and has a current rating of 6A and voltage rating of 1.55kV, meeting high industry standards. With a mating cycle of 400, it ensures reliable performance over time. Trust the DIN 41612 Type F Connector for your board-to-board and PCB connection needs.