09062326897

Heilind Number:HRT09062326897
Manufacturer:HARTING
Manufacturer Number:09062326897
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type F, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09062326897
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:3
Termination Method:Press-Fit, Wire Wrap
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm, 5.08 mm
Mount Angle:Straight
Tail Length:13 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:1.55 kV
SKU:HRT09062326897

Detailed Description

Introducing the 09062326897, a high-performance DIN 41612 Type F Connector designed for seamless motherboard to daughtercard connectivity in mezzanine applications. This female connector features a rugged construction with thermoplastic resin and glass-fibre filling, ensuring durability and reliability in demanding environments. With 32 contacts arranged in 3 rows, it offers ample connectivity options. The press-in termination method allows for easy and secure installation. Contact plating with nickel and noble metal ensures excellent conductivity, while a maximum operating temperature of 105°C and a flammability rating of UL 94V-0 guarantee safety. Suitable for board-to-board PCB connections, this connector is ideal for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Upgrade your connectivity solutions with the 09062326897.