09062482821

Heilind Number:HRT09062482821
Manufacturer:HARTING
Manufacturer Number:09062482821
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type F, Connector; Female connector; Thermoplastic resin, glass-fibre filled; PCB to cable, Cable to cable; Wrap termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09062482821
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Wire Wrap
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:5.08 mm
Mount Angle:Straight
Tail Length:22 mm
Mating Cycles:500 cycle
Performance Level:Class I
Current Rating:6 A
Voltage Rating:1.55 kV, 2.5 kV
SKU:HRT09062482821

Detailed Description

Introducing the DIN 41612 Type F Female Connector, a high-performance solution for your PCB to cable and cable to cable connections. This connector features a durable construction of thermoplastic resin with glass-fibre filling, ensuring reliability in even the most demanding environments. With 48 contacts spread across 3 rows, it offers ample connectivity options. The wire wrap termination method guarantees secure and stable connections. Nickel and noble metal plating provide excellent conductivity and corrosion resistance. Operating temperature ranging from -55°C to 125°C makes it suitable for a wide range of applications. Classified as Class I for performance, with a current rating of 6A and voltage rating of 1.55kV, this connector is ideal for backplane and board-to-board connections in various industries. Trust in the quality and durability of our DIN 41612 Type F Female Connector for seamless and efficient connectivity solutions.