09062482832

Heilind Number:HRT09062482832
Manufacturer:HARTING
Manufacturer Number:09062482832
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type F, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09062482832
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm, 5.08 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:1.55 kV
SKU:HRT09062482832

Detailed Description

Introducing the DIN 41612 Type F Connector, a high-performance solution for connecting motherboards to daughtercards in mezzanine applications. This female connector features a durable thermoplastic resin housing reinforced with glass fibers, ensuring reliable performance in demanding environments. With 48 contacts arranged in 3 rows on a 5.08mm pitch, it allows for efficient data transmission. The press-fit termination method offers secure and stable connections, while the copper alloy contacts plated with nickel provide excellent conductivity. Operating temperature ranges from -40°C to 105°C, making it suitable for a wide range of applications. Rated for 6A and 1.55kV, this connector meets stringent quality standards. RoHS compliant and UL 94V-0 rated for safety, it is ideal for use in various industries. Upgrade your connectivity with the DIN 41612 Type F Connector.