09062482832222

Heilind Number:HRT09062482832222
Manufacturer:HARTING
Manufacturer Number:09062482832222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type F, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09062482832222
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm, 5.08 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:1.55 kV
SKU:HRT09062482832222

Detailed Description

09062482832222 - Experience seamless connectivity with our DIN 41612 Type F Connector, designed for flawless communication between motherboards and daughtercards or mezzanine systems. Featuring a durable thermoplastic resin housing with glass-fibre reinforcement, this female connector ensures reliable performance in any environment. Its press-in termination method guarantees secure and efficient installation, while the 48 contacts spread across 3 rows provide ample connectivity options. With a wide operating temperature range from -40°C to 105°C and a UL 94V-0 flammability rating, this connector offers peace of mind in terms of safety and reliability. The nickel-plated copper alloy contacts with noble metal overlay ensure excellent conductivity and longevity, with a maximum current rating of 6A and voltage rating of 1.55kV. Perfect for board-to-board and PCB connectivity applications, this DIN 41612 connector is a versatile and essential component for your electronic systems.