09062482834

Heilind Number:HRT09062482834
Manufacturer:HARTING
Manufacturer Number:09062482834
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type F, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09062482834
Color:Pebble Gray
Pitch:3.81 mm, 5.08 mm
Gender:Female
Series:DIN 41612
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:500 cycle
Current Rating:6 A
Number of Rows:3
Voltage Rating:1.55 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09062482834

Detailed Description

Introducing the DIN 41612 Type F Female Connector, a versatile and reliable solution for various interconnect applications. Designed for seamless integration, this connector features a durable housing made of glass-filled thermoplastic resin in Pebble Gray, ensuring robust performance in demanding environments. With 48 contacts arranged in 3 rows and a pitch of 5.08mm, it offers efficient connectivity for motherboard to daughtercard, mezzanine, and PCB to cable connections. The solder termination method, along with copper alloy contacts plated with tin over nickel, guarantees secure and low-resistance connections. Rated for operation in temperatures ranging from -55°C to 125°C and with a voltage rating of 1.55kV, this connector is suitable for a wide range of industrial applications. Compliant with UL 94V-0 flammability standards and capable of withstanding 500 mating cycles, it ensures long-lasting performance and safety. Whether used in telecommunications, aerospace, or industrial machinery, the DIN 41612 Type F Female Connector is the ideal choice for high-reliability board-to-board and PCB interconnectivity.