09062482835

Heilind Number:HRT09062482835
Manufacturer:HARTING
Manufacturer Number:09062482835
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type F, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09062482835
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:5.08 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:1.55 kV
SKU:HRT09062482835

Detailed Description

Introducing the DIN 41612 Type F Connector, a vital component for seamless connectivity in electronic systems. This female connector, crafted from durable thermoplastic resin reinforced with glass fibers, ensures reliable performance in demanding environments. With 48 contacts spread across three rows, it facilitates high-density PCB-to-cable, motherboard-to-daughtercard, and mezzanine connections. The pebble gray housing, made of robust glass-filled plastic, offers both durability and visual appeal. Solder termination and contact plating with tin over nickel and noble metal guarantee secure and low-resistance connections. Operating within a wide temperature range from -55°C to 125°C, this connector is suitable for diverse applications. With a straight mount angle and a tail length of 4.5mm, it's easy to integrate into various systems. Meeting UL 94V-0 flammability standards, and rated for 6A current and 1.55kV voltage, it ensures safety and reliability. Designed for board-to-board and PCB connectivity, the DIN 41612 Type F Connector is a versatile solution for your interconnection needs.