09062482848

Heilind Number:HRT09062482848
Manufacturer:HARTING
Manufacturer Number:09062482848
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type F, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09062482848
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm, 5.08 mm
Mount Angle:Straight
Tail Length:3.7 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:1.55 kV
SKU:HRT09062482848

Detailed Description

Introducing the DIN 41612 Type F Connector, a female connector designed for seamless motherboard to daughtercard, mezzanine, and PCB to cable connections. Crafted from durable thermoplastic resin with glass-fibre filling, this pebble gray connector is not only visually appealing but also built to withstand harsh operating environments. With 48 contacts spread across 3 rows, it ensures reliable and efficient signal transmission. Solder termination and copper alloy contacts with tin over nickel and noble metal plating guarantee excellent conductivity. Operating in temperatures ranging from -55°C to 125°C, it offers versatility in various applications. With a 2.54mm pitch and straight mount angle, installation is a breeze. UL 94V-0 rated for flammability, and with a current rating of 6A and voltage rating of 1.55kV, it meets industry standards for safety and performance. Whether for industrial machinery, telecommunications, or aerospace systems, this DIN 41612 connector is the perfect choice for your board to board PCB connection needs.