09062483201222

Heilind Number:HRT09062483201222
Manufacturer:HARTING
Manufacturer Number:09062483201222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type F, Connector; Female connector; Thermoplastic resin, glass-fibre filled; PCB to cable; Crimp termination; Contacts: 48

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09062483201222
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:5.08 mm
Voltage Rating:1.55 kV, 2.5 kV
SKU:HRT09062483201222

Detailed Description

The 09062483201222 is a DIN 41612 Type F Female Connector designed for reliable PCB to cable connectivity. With a housing made of durable thermoplastic resin that is glass-fibre filled, it ensures long-lasting performance even in demanding environments. Featuring a crimp termination method, this connector offers secure and efficient installation. With 48 contacts spread across 3 rows, it provides ample connectivity options. Operating at temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. RoHS compliant and rated for voltages up to 2.5 kV, it meets international safety standards. Ideal for use in backplane and board-to-board connections, the 09062483201222 is a reliable choice for your connectivity needs.