09062486821

Heilind Number:HRT09062486821
Manufacturer:HARTING
Manufacturer Number:09062486821
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type F, Connector; Female connector; Thermoplastic resin, glass-fibre filled; PCB to cable, Cable to cable; Wrap termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09062486821
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Wire Wrap
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:5.08 mm
Mount Angle:Straight
Tail Length:22 mm
Mating Cycles:400 cycle
Performance Level:Class II
Current Rating:6 A
Voltage Rating:1.55 kV, 2.5 kV
SKU:HRT09062486821

Detailed Description

Introducing the 09062486821, a high-performance DIN 41612 Type F Connector designed for seamless connectivity in electronic systems. This Female connector features a rugged construction with Thermoplastic resin and glass-fibre filling, ensuring durability and reliability in harsh environments. With PCB to cable and Cable to cable compatibility, it offers versatile installation options. The Wire Wrap termination method guarantees secure connections, while the Nickel plating with Noble Metal overlay ensures excellent conductivity. Operating temperature ranges from -55°C to 125°C, making it suitable for a wide range of applications. With 48 contacts arranged in 3 rows and a pitch of 5.08mm, it provides ample connectivity options. Meeting Class II performance standards, it offers dependable operation with a current rating of 6A and voltage rating of 1.55kV/2.5kV. Perfect for Backplane and PCB connections, this connector is a must-have for any electronic setup.