09062486826

Heilind Number:HRT09062486826
Manufacturer:HARTING
Manufacturer Number:09062486826
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type F, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09062486826
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:5.08 mm
Mount Angle:Right Angle
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:1.55 kV
SKU:HRT09062486826

Detailed Description

Introducing the DIN 41612 Type F Connector, a versatile and reliable solution for connecting motherboards to daughtercards, extender cards, and PCBs to cables. This female connector features a durable housing made of thermoplastic resin with glass-fibre fill, ensuring strength and longevity. With 48 contacts spread across 3 rows and a pitch of 5.08mm, it offers ample connectivity options. The solder termination method, along with copper alloy contacts plated with tin over nickel and noble metal, guarantees excellent conductivity. Operating temperature ranging from -55°C to 125°C, UL 94V-0 flammability rating, and RoHS compliance ensure safety and environmental responsibility. Rated for 6A at 1.55kV, this connector is suitable for a wide range of applications in industrial and electronic devices. With a mating cycle of 400, it offers lasting performance, making it an essential component in board-to-board and PCB connections.