09062486833

Heilind Number:HRT09062486833
Manufacturer:HARTING
Manufacturer Number:09062486833
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type F, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09062486833
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm, 5.08 mm
Mount Angle:Straight
Tail Length:3.7 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:1.55 kV
SKU:HRT09062486833

Detailed Description

Introducing the DIN 41612 Type F Connector, a vital component for seamless connectivity in electronic systems. This female connector, crafted from thermoplastic resin reinforced with glass fibers, ensures durability and reliability in demanding environments. With 48 contacts spread across 3 rows, it facilitates high-density PCB to cable, motherboard to daughtercard, and mezzanine connections. The solder termination method guarantees secure attachment, while the copper alloy contacts plated with tin over nickel provide excellent conductivity. Operating efficiently in temperatures ranging from -55°C to 125°C, and with a voltage rating of 1.55 kV, this connector is suitable for a wide range of applications. RoHS compliant and boasting a UL 94V-0 flammability rating, it meets stringent quality and safety standards. Trust in the DIN 41612 Type F Connector for robust and efficient board-to-board connectivity in your electronic designs.