| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09062486834 |
| Color: | Pebble Gray |
| Series: | DIN 41612 |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 48 |
| Number of Rows: | 3 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 3.81 mm, 5.08 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.5 mm |
| Mating Cycles: | 400 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 6 A |
| Voltage Rating: | 1.55 kV |
| SKU: | HRT09062486834 |
09062486834
Specifications
Detailed Description
The 09062486834 is a DIN 41612 Type F Female Connector, designed for reliable and efficient connectivity in various applications such as motherboard to daughtercard, mezzanine, and PCB to cable connections. Constructed with high-quality thermoplastic resin and glass-fibre filled housing material in a sleek Pebble Gray color, this connector ensures durability and performance. With 48 contacts arranged in 3 rows and a pitch of 5.08mm, it allows for secure solder termination. The copper alloy contacts with tin over nickel plating guarantee excellent conductivity and corrosion resistance. Operating in temperatures ranging from -55°C to 125°C, and with a voltage rating of 1.55kV, this connector is suitable for a wide range of environments. With a mating cycle of 400 cycles and UL 94V-0 flammability rating, it meets stringent quality standards. RoHS compliant and with a current rating of 6A, the 09062486834 is a reliable and efficient choice for board-to-board PCB connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09060019919 | DIN-POWER CODE KEY TYPE F | ![]() |
| HARTING HRT09653616713 | D-Sub, Standard, Male connector; Wave soldering termination; Rated current: 6.5A; Thermoplastic resin, glass-fibre filled (PBTP), Plated steel | ![]() |
| HARTING 09663516513 | D-Sub, Standard, Female connector; Wave soldering termination; Rated current: 6.5A; Thermoplastic resin, glass-fibre filled (PBTP), Plated steel | ![]() |


