09062486834222

Heilind Number:HRT09062486834222
Manufacturer:HARTING
Manufacturer Number:09062486834222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type F, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09062486834222
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:3.81 mm, 5.08 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:1.55 kV
SKU:HRT09062486834222

Detailed Description

This DIN 41612 Type F Female Connector is a versatile and reliable solution for various connectivity needs, whether it's for motherboard to daughtercard, mezzanine, or PCB to cable connections. Made of high-quality thermoplastic resin with glass-fibre filling, it ensures durability and performance in any application. With a pebble gray color and a sleek design, it not only functions flawlessly but also adds a touch of sophistication to your setup. Featuring 48 contacts in 3 rows and a solder termination method, it guarantees secure and stable connections. The copper alloy contacts with tin over nickel and noble metal plating offer excellent conductivity and corrosion resistance. With a wide operating temperature range from -55°C to 125°C, it's suitable for use in various environments. UL 94V-0 rated for flammability, it meets stringent safety standards. Rated for 6A and 1.55kV, it can handle high power and voltage levels with ease. Designed for straight mounting with a tail length of 4.5mm, it's easy to install and use. With a mating cycle of 400, it ensures long-lasting performance. Perfect for board-to-board, mezzanine, and PCB stacking applications, this connector is a reliable choice for your connectivity needs.