09062486836

Heilind Number:HRT09062486836
Manufacturer:HARTING
Manufacturer Number:09062486836
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type F, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09062486836
Color:Pebble Gray
Pitch:5.08 mm
Gender:Female
Series:DIN 41612
Mount Angle:Right Angle
Mating Cycles:400 cycle
Current Rating:6 A
Number of Rows:3
Voltage Rating:1.55 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09062486836

Detailed Description

The DIN 41612 Type F Connector is a versatile and reliable female connector designed for a variety of applications, from motherboard to daughtercard connections to extender cards and PCB to cable setups. Made from durable thermoplastic resin with glass-fibre filling, this connector ensures a secure and stable connection. With a pebble gray color and DIN 41612 series designation, it is easy to identify and integrate into your system. Featuring 48 contacts in 3 rows, it offers ample connectivity options. The solder termination method and copper alloy contacts with tin over nickel plating guarantee excellent conductivity and corrosion resistance. With a wide operating temperature range of -55°C to 125°C, it is suitable for use in various environments. Rated for 6A and 1.55kV, it meets high-performance standards. Its UL 94V-0 flammability rating ensures safety. RoHS compliant and with a mating cycle of 400, this connector is not only efficient but also environmentally friendly. Perfect for board-to-board, mezzanine, and stacking applications, the DIN 41612 Type F Connector is a top choice for your connectivity needs.