09062486837

Heilind Number:HRT09062486837
Manufacturer:HARTING
Manufacturer Number:09062486837
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type F, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09062486837
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Press-Fit, Wire Wrap
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm, 5.08 mm
Mount Angle:Straight
Tail Length:13 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:1.55 kV
SKU:HRT09062486837

Detailed Description

Introducing the DIN 41612 Type F Connector, a versatile and reliable solution for connecting motherboards to daughtercards and mezzanine boards. This female connector features a durable housing made of thermoplastic resin with glass-fibre filling, ensuring robust performance in demanding environments. With 48 contacts spread across 3 rows and a pitch of 5.08mm, it offers ample connectivity options. The press-fit and wire wrap termination methods provide secure attachment, while the copper alloy contacts with nickel plating guarantee excellent conductivity. Rated for operating temperatures ranging from -40°C to 105°C and with a voltage rating of 1.55kV, this connector is suitable for a wide range of applications. Its UL 94V-0 flammability rating ensures safety compliance. Trust in the DIN 41612 Type F Connector for efficient board-to-board and board stacking connectivity.