09062486838

Heilind Number:HRT09062486838
Manufacturer:HARTING
Manufacturer Number:09062486838
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type F, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09062486838
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Press-Fit, Wire Wrap
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm, 5.08 mm
Mount Angle:Straight
Tail Length:13 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:1.55 kV
SKU:HRT09062486838

Detailed Description

The DIN 41612 Type F Connector is a female connector designed for reliable communication between a motherboard and a daughtercard or mezzanine. Made of thermoplastic resin with glass-fibre filling, it ensures durability and stability in high-performance electronic systems. Featuring press-in termination, it offers secure and efficient installation. With a pebble gray housing, it blends seamlessly into various applications. This connector is part of the DIN 41612 series, with 48 contacts in 3 rows, facilitating comprehensive connectivity. The copper alloy contacts with nickel plating guarantee excellent conductivity and corrosion resistance. Rated for operating temperatures ranging from -40°C to 105°C, it is suitable for diverse environments. With a pitch of 5.08mm and 3.81mm, it accommodates different board layouts. Its straight mount angle and 13mm tail length provide flexibility in installation. Meeting UL 94V-0 flammability standards, it ensures safety in operation. With a current rating of 6A and voltage rating of 1.55kV, it is suitable for medium-power applications. Reliable for up to 400 mating cycles, it offers long-term performance. This connector is ideal for board-to-board and PCB connectivity in a wide range of industries.