09062486848

Heilind Number:HRT09062486848
Manufacturer:HARTING
Manufacturer Number:09062486848
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type F, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09062486848
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm, 5.08 mm
Mount Angle:Straight
Tail Length:3.7 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:1.55 kV
SKU:HRT09062486848

Detailed Description

Introducing the DIN 41612 Type F Female Connector, the ideal solution for seamless motherboard to daughtercard, mezzanine, and PCB to cable connections. Crafted from durable thermoplastic resin with glass-fibre filling, this connector ensures robust performance in any environment. With a pebble gray housing and 48 copper alloy contacts plated with tin over nickel and noble metal, it guarantees reliable conductivity. Operating at temperatures ranging from -55°C to 125°C, it offers versatility in various applications. Featuring a straight mount angle, solder termination method, and a pitch of 2.54mm, it allows for easy installation. With a high current rating of 6A and voltage rating of 1.55kV, it meets stringent industry standards. RoHS compliant and UL 94V-0 rated for safety, this connector is a dependable choice for your connectivity needs.