09062487821

Heilind Number:HRT09062487821
Manufacturer:HARTING
Manufacturer Number:09062487821
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type F, Connector; Female connector; Thermoplastic resin, glass-fibre filled; PCB to cable, Cable to cable; Wrap termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09062487821
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Wire Wrap
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:5.08 mm
Mount Angle:Straight
Tail Length:22 mm
Mating Cycles:50 cycle
Performance Level:Class III
Current Rating:6 A
Voltage Rating:1.55 kV, 2.5 kV
SKU:HRT09062487821

Detailed Description

Introducing the 09062487821, a high-performance DIN 41612 Type F Connector designed for seamless connectivity in industrial applications. This Female connector features a rugged construction with thermoplastic resin and glass-fibre filling, ensuring durability and reliability in harsh environments. With PCB to cable and cable to cable compatibility, it offers versatile installation options. The Wrap termination method guarantees secure connections, while the 48 contacts spread across 3 rows enable efficient signal transmission. Nickel and Noble Metal plating ensure excellent conductivity, even under high temperatures ranging from -55°C to 125°C. Meeting Class III performance standards, this connector is rated for 6A current and 1.55kV/2.5kV voltage, making it ideal for backplane and PCB connectivity in demanding environments. Upgrade your connectivity infrastructure with the 09062487821.