| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09063486951 |
| Color: | Beige |
| Pitch: | 2.54 mm, 5.08 mm |
| Gender: | Male |
| Series: | DIN 41612 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 400 cycle |
| Current Rating: | 6 A |
| Number of Rows: | 3 |
| Voltage Rating: | 1.55 kV |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 48 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HRT09063486951 |
09063486951
Specifications
Detailed Description
Introducing the DIN 41612 Type F Connector, designed for seamless connectivity in a variety of applications. This male connector features a durable housing made of thermoplastic resin, reinforced with glass fibers for enhanced strength. With 48 contacts arranged in 3 rows, it allows for efficient data transmission. The solder termination method ensures a secure and reliable connection. Contact plating with tin over nickel and noble metal over nickel guarantees excellent conductivity and corrosion resistance. Operating at temperatures ranging from -55°C to 125°C, this connector is suitable for use in diverse environments. Its beige color and right-angle mount angle make it versatile for motherboard to daughtercard, extender card, and PCB to cable connections. With UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety and environmental standards. Trust in the DIN 41612 Type F Connector for high-performance board-to-board PCB connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2024 | PI240040CNUS - Production Relocation. HARTING is changing the production location of DIN Power type F male, and type MH male from Germany to Romanmia | Download | |||
| 11/01/2023 | PCN23-003-CN - Plating Optimization. The plating of the contact in the mating area is updated from Au over PdNi over Ni to Au over NiP over Ni. | Download | |||
| 11/01/2023 | PCN23-003CNUS - Plating Optimization. The plating of the contact in the mating area is updated from Au over PdNi over Ni to Au over NiP over Ni. | Download | |||
| 09/01/2023 | PTN-23-004CNUS - Material Change & REV Change. Due to technical and logistical reasons, HARTING will change the plastic material of both THR & NFF DIN products to a new material. The colour of the new material is light grey. Part numbers stay unchanged. Revision level will be increased according to attached part number list. | Download | |||

