09067216883

Heilind Number:HRT09067216883
Manufacturer:HARTING
Manufacturer Number:09067216883
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type MH 21+5, Connector; Female connector; Thermoplastic resin, glass-fibre filled

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09067216883
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:26
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:3.81 mm, 5.08 mm
Mount Angle:Straight
Tail Length:3.2 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:1.55 kV
SKU:HRT09067216883

Detailed Description

Introducing the DIN 41612 Type MH 21+5 Female Connector, a reliable and durable solution for your connectivity needs. Constructed from high-quality thermoplastic resin with glass-fibre filling, this connector is designed to withstand even the harshest operating conditions. With a pebble gray color and a sleek, compact design, it is not only functional but also aesthetically pleasing. Featuring 26 contacts arranged in 3 rows with a pitch of 5.08mm, it allows for efficient and secure connections. The solder termination method ensures a strong and stable joint, while the copper alloy contacts with tin over nickel plating guarantee excellent conductivity. Rated for a maximum operating temperature of 125°C and a minimum of -55°C, it is suitable for a wide range of applications. UL 94V-0 rated for flammability, with a current rating of 6A and a voltage rating of 1.55kV, it meets stringent safety standards. Perfect for board-to-board or PCB connections, this DIN 41612 connector is a must-have for any electronic project. With a mating cycle of 400, it offers long-lasting performance and reliability. Upgrade your connectivity game with the DIN 41612 Type MH 21+5 Female Connector.