09080006124

Heilind Number:HRT09080006124
Manufacturer:HARTING
Manufacturer Number:09080006124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Han-Fast® Lock, silver plated contacts

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09080006124
Series:Han-Fast® Lock
Gender:Male
Contact Plating:Silver
Contact Resistance:2 mΩ
Wire Size:10 mm²
Current Rating:60 A
Contact Insert Type:Pin
Contact Termination:Solder
SKU:HRT09080006124

Detailed Description

The new connection of wires to the PCB offers optimized PCB design, combined with outstanding contact qualities. The Han-Fast® Lock is flexible and allows a fast and simple PCB connection. The PCB has one drilled hole and a pad. The inner surface of the plated drilled hole serves as the interface. The Han-Fast® Lock is simply inserted into the plated through contact hole. The locking pin is pushed in and hence locks the contact into position. The solder free connection technique is easy to handle and to operate. Maintenance has been made simple with the facility to detach the contact. Han-Fast® Lock also supports SMD assembly of the PCB. • Current up to 60 Amps • Standard drilled hole with pad • Position independent of connector • Solder free PCB termination • Easy locking solution • Pull out force ≥ 340 N